



2-1969598-0 | |
|---|---|
DigiKey Part Number | A123505-ND |
Manufacturer | |
Manufacturer Product Number | 2-1969598-0 |
Description | CONN PLUG HSG 20POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1969598-0 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039013203 | Molex | 2 633 | WM19541-ND | 88,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 9,23900 Kč | 92,39 Kč |
| 25 | 8,65920 Kč | 216,48 Kč |
| 50 | 8,24620 Kč | 412,31 Kč |
| 100 | 7,85210 Kč | 785,21 Kč |
| 250 | 7,35864 Kč | 1 839,66 Kč |
| 500 | 7,00704 Kč | 3 503,52 Kč |
| 1 000 | 6,67230 Kč | 6 672,30 Kč |
| 2 500 | 6,25440 Kč | 15 636,00 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |










