



0039013203 | |
|---|---|
DigiKey Part Number | WM19541-ND |
Manufacturer | |
Manufacturer Product Number | 0039013203 |
Description | CONN PLUG HSG 20POS 4.20MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039013203 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,01000 Kč | 88,01 Kč |
| 10 | 74,78800 Kč | 747,88 Kč |
| 25 | 70,10800 Kč | 1 752,70 Kč |
| 50 | 66,75840 Kč | 3 337,92 Kč |
| 100 | 63,56760 Kč | 6 356,76 Kč |
| 250 | 59,58752 Kč | 14 896,88 Kč |
| 500 | 56,74406 Kč | 28 372,03 Kč |
| 1 000 | 54,03723 Kč | 54 037,23 Kč |
| 3 000 | 50,01100 Kč | 150 033,00 Kč |
| Unit Price without VAT: | 88,01000 Kč |
|---|---|
| Unit Price with VAT: | 106,49210 Kč |









