



0039012205 | |
|---|---|
DigiKey Part Number | WM23709-ND |
Manufacturer | |
Manufacturer Product Number | 0039012205 |
Description | CONN RCPT HSG 20POS 4.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039012205 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10127815-20LF | Amphenol CS (FCI) | 250 | 609-4836-ND | 0,49000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 22,27900 Kč | 222,79 Kč |
| 25 | 20,88040 Kč | 522,01 Kč |
| 50 | 19,87680 Kč | 993,84 Kč |
| 200 | 18,02365 Kč | 3 604,73 Kč |
| 400 | 17,16273 Kč | 6 865,09 Kč |
| 600 | 16,67837 Kč | 10 007,02 Kč |
| 1 000 | 16,08804 Kč | 16 088,04 Kč |
| 2 600 | 15,03925 Kč | 39 102,05 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |


































