



0039012165 | |
|---|---|
DigiKey Part Number | WM23707-ND |
Manufacturer | |
Manufacturer Product Number | 0039012165 |
Description | CONN RCPT HSG 16POS 4.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039012165 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,14200 Kč | 101,42 Kč |
| 25 | 9,49960 Kč | 237,49 Kč |
| 50 | 9,04180 Kč | 452,09 Kč |
| 100 | 8,60920 Kč | 860,92 Kč |
| 300 | 7,96523 Kč | 2 389,57 Kč |
| 500 | 7,68274 Kč | 3 841,37 Kč |
| 1 000 | 7,31591 Kč | 7 315,91 Kč |
| 2 500 | 6,85761 Kč | 17 144,03 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

































