



0039281163 | |
|---|---|
DigiKey Part Number | WM3807-ND |
Manufacturer | |
Manufacturer Product Number | 0039281163 |
Description | CONN HEADER VERT 16POS 4.2MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039281163 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Bulk | Insulation Height 0.504" (12.80mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 35.4µin (0.90µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA66), Nylon 6/6 |
Row Spacing - Mating | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Contact Finish Thickness - Post 35.0µin (0.90µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Telecommunications |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 46,38500 Kč | 463,85 Kč |
| 150 | 38,30593 Kč | 5 745,89 Kč |
| 600 | 34,73628 Kč | 20 841,77 Kč |
| 1 050 | 33,39182 Kč | 35 061,41 Kč |
| 5 100 | 29,87134 Kč | 152 343,83 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |











