


0ZRS0200FF1E | |
|---|---|
DigiKey Part Number | 5923-0ZRS0200FF1E-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRS0200FF1E |
Description | PTC RESET FUSE 32V 2A RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 32V 2 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRS0200FF1E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 32V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 4 A | |
Current - Max | 100 A | |
Time to Trip | 5.5 s | |
Resistance - Initial (Ri) (Min) | 65 mOhms | |
Resistance - Post Trip (R1) (Max) | 250 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.374" L x 0.118" W (9.50mm x 3.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 5 | 18,18400 Kč | 90,92 Kč |
| 10 | 16,75600 Kč | 167,56 Kč |
| 50 | 13,90480 Kč | 695,24 Kč |
| 100 | 12,82980 Kč | 1 282,98 Kč |
| 250 | 11,53212 Kč | 2 883,03 Kč |
| 500 | 10,63506 Kč | 5 317,53 Kč |
| 3 000 | 8,61002 Kč | 25 830,06 Kč |
| 6 000 | 7,92640 Kč | 47 558,40 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |











