



1-1969609-0 | |
|---|---|
DigiKey Part Number | A123477-ND |
Manufacturer | |
Manufacturer Product Number | 1-1969609-0 |
Description | 10P VAL-U-LOK TPA 26-22 AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Val-U-Lok Housings |
Datasheet | Datasheet |
EDA/CAD Models | 1-1969609-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 10 | |
For Use With/Related Products | Val-U-Lok Housings | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 5,17587 Kč | 31 055,22 Kč |
| Unit Price without VAT: | 5,17587 Kč |
|---|---|
| Unit Price with VAT: | 6,26280 Kč |









