20 Position Rectangular Housing Connector Receptacle White 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4281-2-20-D

DigiKey Part Number
1175-2613-ND
Manufacturer
Manufacturer Product Number
4281-2-20-D
Description
CONN RCPT HSG 20POS 4.20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Receptacle White 0.165" (4.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
White
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.165" (4.20mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 828
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
109,70100 Kč97,01 Kč
259,09640 Kč227,41 Kč
508,66380 Kč433,19 Kč
1008,24800 Kč824,80 Kč
3007,63207 Kč2 289,62 Kč
5007,36106 Kč3 680,53 Kč
1 0007,00955 Kč7 009,55 Kč
2 5006,57053 Kč16 426,33 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč