
4281F1822-99 | |
|---|---|
DigiKey Part Number | 1175-2640TR-ND - Tape & Reel (TR) 1175-2640CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 4281F1822-99 |
Description | CONN SOCKET 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-22 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer CNC Tech | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 18-22 AWG |
Part Status Active | Contact Finish Tin |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,23900 Kč | 12,39 Kč |
| 25 | 1,15920 Kč | 28,98 Kč |
| 50 | 1,10860 Kč | 55,43 Kč |
| 100 | 1,05410 Kč | 105,41 Kč |
| 250 | 0,98776 Kč | 246,94 Kč |
| 500 | 0,94030 Kč | 470,15 Kč |
| 1 000 | 0,89514 Kč | 895,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,81152 Kč | 3 246,08 Kč |
| 8 000 | 0,77273 Kč | 6 181,84 Kč |
| 12 000 | 0,75092 Kč | 9 011,04 Kč |
| 20 000 | 0,72433 Kč | 14 486,60 Kč |
| 28 000 | 0,70733 Kč | 19 805,24 Kč |
| 40 000 | 0,68974 Kč | 27 589,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


















