
4281-2-12-D | |
|---|---|
DigiKey Part Number | 1175-2609-ND |
Manufacturer | |
Manufacturer Product Number | 4281-2-12-D |
Description | CONN RCPT HSG 12POS 4.20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle White 0.165" (4.20mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039012120 | Molex | 12 465 | WM3705-ND | 10,08000 Kč | Parametric Equivalent |
| 0039012125 | Molex | 23 473 | WM23705-ND | 15,12000 Kč | Parametric Equivalent |
| 0039013125 | Molex | 81 | WM22803-ND | 13,04000 Kč | Parametric Equivalent |
| 0039039122 | Molex | 7 886 | 0039039122-ND | 12,39000 Kč | Parametric Equivalent |
| 0469921210 | Molex | 6 185 | WM17277-ND | 19,11000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,86600 Kč | 68,66 Kč |
| 25 | 6,43360 Kč | 160,84 Kč |
| 50 | 6,12300 Kč | 306,15 Kč |
| 100 | 5,83110 Kč | 583,11 Kč |
| 300 | 5,39440 Kč | 1 618,32 Kč |
| 500 | 5,20330 Kč | 2 601,65 Kč |
| 1 000 | 4,95469 Kč | 4 954,69 Kč |
| 2 500 | 4,64425 Kč | 11 610,63 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |







