4 Position Rectangular Housing Connector Receptacle White 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4281-2-04-D

DigiKey Part Number
1175-2605-ND
Manufacturer
Manufacturer Product Number
4281-2-04-D
Description
CONN RCPT HSG 4POS 4.20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle White 0.165" (4.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
White
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.165" (4.20mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 805
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,85600 Kč28,56 Kč
252,68760 Kč67,19 Kč
502,55760 Kč127,88 Kč
2002,31820 Kč463,64 Kč
4002,20690 Kč882,76 Kč
6002,14460 Kč1 286,76 Kč
1 0002,06851 Kč2 068,51 Kč
2 6001,93343 Kč5 026,92 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč