
4281-2-24-D | |
|---|---|
DigiKey Part Number | 1175-2615-ND |
Manufacturer | |
Manufacturer Product Number | 4281-2-24-D |
Description | CONN RCPT HSG 24POS 4.20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Housing Connector Receptacle White 0.165" (4.20mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039012240 | Molex | 6 616 | WM3711-ND | 25,86000 Kč | Parametric Equivalent |
| 0039012245 | Molex | 1 700 | WM23711-ND | 12,51000 Kč | Parametric Equivalent |
| 0469922410 | Molex | 4 170 | WM12773-ND | 40,17000 Kč | Parametric Equivalent |
| 1727080024 | Molex | 767 | WM24883-ND | 35,66000 Kč | Parametric Equivalent |
| 2-1586019-4 | TE Connectivity AMP Connectors | 2 332 | A113147-ND | 13,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 10 | 11,92900 Kč | 119,29 Kč |
| 25 | 11,18680 Kč | 279,67 Kč |
| 50 | 10,65300 Kč | 532,65 Kč |
| 100 | 10,14200 Kč | 1 014,20 Kč |
| 300 | 9,38497 Kč | 2 815,49 Kč |
| 500 | 9,05212 Kč | 4 526,06 Kč |
| 1 000 | 8,61979 Kč | 8 619,79 Kč |
| 2 500 | 8,07992 Kč | 20 199,80 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |







