24 Position Rectangular Housing Connector Receptacle Black 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Rectangular Housing Connector Receptacle Black 0.165" (4.20mm)
1727080024
1727080024
Molex FiT City

1727080024

DigiKey Part Number
WM24883-ND
Manufacturer
Manufacturer Product Number
1727080024
Description
CONN RCPT HSG 24POS 4.20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
24 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1727080024 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.165" (4.20mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0469922410Molex4 527WM12773-ND40,44000 KčParametric Equivalent
2-1969603-4TE Connectivity AMP Connectors1 402A123512-ND12,60000 KčParametric Equivalent
4281-2-24-DCNC Tech11175-2615-ND14,07000 KčParametric Equivalent
DMH-24Adam Tech9532057-DMH-24-ND16,59000 KčParametric Equivalent
In-Stock: 767
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
135,91000 Kč35,91 Kč
1030,44500 Kč304,45 Kč
2528,54400 Kč713,60 Kč
5027,17560 Kč1 358,78 Kč
20024,64135 Kč4 928,27 Kč
40023,46495 Kč9 385,98 Kč
60022,80288 Kč13 681,73 Kč
1 00021,99561 Kč21 995,61 Kč
2 60020,56233 Kč53 462,06 Kč
Manufacturers Standard Package
Unit Price without VAT:35,91000 Kč
Unit Price with VAT:43,45110 Kč