12 Position Rectangular Housing Connector Receptacle Black 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Housing Connector Receptacle Black 0.165" (4.20mm)
1727080012
1727080012
Molex FiT City

1727080012

DigiKey Part Number
WM22146-ND
Manufacturer
Manufacturer Product Number
1727080012
Description
CONN RCPT HSG 12POS 4.20MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1727080012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.165" (4.20mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0039012120Molex12 465WM3705-ND10,08000 KčParametric Equivalent
0039013125Molex81WM22803-ND13,04000 KčParametric Equivalent
0039039122Molex7 8860039039122-ND12,39000 KčParametric Equivalent
0469921210Molex6 185WM17277-ND19,11000 KčParametric Equivalent
4281-2-12-DCNC Tech471175-2609-ND7,98000 KčParametric Equivalent
In-Stock: 5 399
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1016,79800 Kč167,98 Kč
2515,73160 Kč393,29 Kč
5014,98420 Kč749,21 Kč
10014,26600 Kč1 426,60 Kč
25013,37236 Kč3 343,09 Kč
50012,73318 Kč6 366,59 Kč
1 60011,72961 Kč18 767,38 Kč
3 20011,16982 Kč35 743,42 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč