




1727080008 | |
|---|---|
DigiKey Part Number | WM22144-ND |
Manufacturer | |
Manufacturer Product Number | 1727080008 |
Description | CONN RCPT HSG 8POS 4.20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1727080008 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039012080 | Molex | 4 615 | WM3703-ND | 0,36000 Kč | Parametric Equivalent |
| 0039012085 | Molex | 34 019 | WM23703-ND | 0,49000 Kč | Parametric Equivalent |
| 0039013085 | Molex | 10 112 | WM13488-ND | 0,46000 Kč | Parametric Equivalent |
| 0039039082 | Molex | 5 137 | WM19547-ND | 0,51000 Kč | Parametric Equivalent |
| 0455870004 | Molex | 5 297 | 900-0455870004-ND | 0,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 12,78800 Kč | 127,88 Kč |
| 25 | 11,99400 Kč | 299,85 Kč |
| 50 | 11,41880 Kč | 570,94 Kč |
| 100 | 10,87280 Kč | 1 087,28 Kč |
| 250 | 10,18992 Kč | 2 547,48 Kč |
| 500 | 9,70318 Kč | 4 851,59 Kč |
| 2 400 | 8,68600 Kč | 20 846,40 Kč |
| 4 800 | 8,27151 Kč | 39 703,25 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |











