
JXD2-0Z25NL | |
|---|---|
DigiKey Part Number | 553-JXD2-0Z25NL-ND |
Manufacturer | |
Manufacturer Product Number | JXD2-0Z25NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JXD2-0Z25NL Models |
Category | Height Above Board 0.667" (16.94mm) |
Manufacturer Pulse Electronics | Number of Cores per Jack 8 |
Series | Shielding Shielded |
Packaging Tray | Features Board Guide |
Part Status Active | Tab Direction User Selectable |
Connector Type RJ45 | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Applications 10/100/1000 Base-T, AutoMDIX | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Shield Material Brass |
Orientation Vertical | Housing Material Thermoplastic |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMJY317YGDZ4NL | Taoglas Limited | 51 | 931-TMJY317YGDZ4NL-ND | 159,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,72000 Kč | 187,72 Kč |
| 10 | 159,48000 Kč | 1 594,80 Kč |
| 25 | 149,48880 Kč | 3 737,22 Kč |
| 60 | 140,53267 Kč | 8 431,96 Kč |
| 120 | 133,82550 Kč | 16 059,06 Kč |
| 300 | 125,45047 Kč | 37 635,14 Kč |
| 540 | 120,35781 Kč | 64 993,22 Kč |
| 1 020 | 115,08201 Kč | 117 383,65 Kč |
| Unit Price without VAT: | 187,72000 Kč |
|---|---|
| Unit Price with VAT: | 227,14120 Kč |








