




1727090006 | |
|---|---|
DigiKey Part Number | WM24163-ND |
Manufacturer | |
Manufacturer Product Number | 1727090006 |
Description | MINIFIT TPA 2.0 RECPT TPA V-0 6C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Mini-Fit Sigma Series |
Datasheet | Datasheet |
EDA/CAD Models | 1727090006 Models |
Category | Accessory Type Terminal Position Assurance (TPA) |
Manufacturer Molex | Number of Positions 6 |
Series | For Use With/Related Products Mini-Fit Sigma Series |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,17900 Kč | 41,79 Kč |
| 25 | 3,92240 Kč | 98,06 Kč |
| 50 | 3,73340 Kč | 186,67 Kč |
| 100 | 3,55290 Kč | 355,29 Kč |
| 250 | 3,33028 Kč | 832,57 Kč |
| 500 | 3,17070 Kč | 1 585,35 Kč |
| 1 600 | 2,92056 Kč | 4 672,90 Kč |
| 3 200 | 2,78105 Kč | 8 899,36 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |











