12 Position Rectangular Housing Connector Receptacle Black 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Housing Connector Receptacle Black 0.165" (4.20mm)
Molex - Glow Wire Connector Testing

1727080112

DigiKey Part Number
1727080112-ND
Manufacturer
Manufacturer Product Number
1727080112
Description
CONN RCPT HSG 12POS 4.20MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1727080112 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Features
Glow Wire Compliant
Contact Type
Female Socket
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.165" (4.20mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0469921220Molex1 293900-0469921220-ND62,15000 KčParametric Equivalent
0469921230Molex1 384900-0469921230-ND62,15000 KčParametric Equivalent
0469921240Molex2 018900-0469921240-ND55,94000 KčParametric Equivalent
1727081012Molex1 077900-1727081012-ND24,36000 KčParametric Equivalent
In-Stock: 5 681
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,19000 Kč24,19 Kč
1020,56100 Kč205,61 Kč
2519,27600 Kč481,90 Kč
5018,35400 Kč917,70 Kč
10017,47710 Kč1 747,71 Kč
25016,38096 Kč4 095,24 Kč
50015,59896 Kč7 799,48 Kč
1 60014,36960 Kč22 991,36 Kč
3 20013,68413 Kč43 789,22 Kč
Manufacturers Standard Package
Unit Price without VAT:24,19000 Kč
Unit Price with VAT:29,26990 Kč