24 Position Rectangular Housing Connector Plug Black 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Rectangular Housing Connector Plug Black 0.165" (4.20mm)
Molex FiT City

1727670024

DigiKey Part Number
WM24895-ND
Manufacturer
Manufacturer Product Number
1727670024
Description
CONN PLUG HSG 24POS 4.20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
24 Position Rectangular Housing Connector Plug Black 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1727670024 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.165" (4.20mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0039012241Molex6 18023-0039012241-ND27,53000 KčParametric Equivalent
2-1969613-4TE Connectivity AMP Connectors1 323A123524-ND15,85000 KčParametric Equivalent
2-794953-4TE Connectivity AMP Connectors1 356A30589-ND10,84000 KčParametric Equivalent
In-Stock: 129
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
143,38000 Kč43,38 Kč
1036,87300 Kč368,73 Kč
2534,56160 Kč864,04 Kč
5032,91000 Kč1 645,50 Kč
15030,45460 Kč4 568,19 Kč
30029,00027 Kč8 700,08 Kč
60027,61582 Kč16 569,49 Kč
1 05026,54667 Kč27 874,00 Kč
2 55025,47667 Kč64 965,51 Kč
Manufacturers Standard Package
Unit Price without VAT:43,38000 Kč
Unit Price with VAT:52,48980 Kč