



0039012246 | |
|---|---|
DigiKey Part Number | WM4370-ND |
Manufacturer | |
Manufacturer Product Number | 0039012246 |
Description | CONN PLUG HSG 24POS 4.20MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039012246 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 43,17200 Kč | 431,72 Kč |
| 25 | 40,45880 Kč | 1 011,47 Kč |
| 50 | 38,52300 Kč | 1 926,15 Kč |
| 100 | 36,68350 Kč | 3 668,35 Kč |
| 250 | 34,38548 Kč | 8 596,37 Kč |
| 800 | 31,67628 Kč | 25 341,02 Kč |
| 1 600 | 30,16520 Kč | 48 264,32 Kč |
| 3 200 | 28,72651 Kč | 91 924,83 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |




















