
0039012226 | |
|---|---|
DigiKey Part Number | WM16144-ND |
Manufacturer | |
Manufacturer Product Number | 0039012226 |
Description | CONN PLUG HSG 22POS 4.20MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22 Rectangular Connectors - Housings Plug Ivory 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039012226 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Ivory |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,06000 Kč | 47,06 Kč |
| 10 | 40,00700 Kč | 400,07 Kč |
| 25 | 37,50160 Kč | 937,54 Kč |
| 50 | 35,71000 Kč | 1 785,50 Kč |
| 100 | 34,00350 Kč | 3 400,35 Kč |
| 250 | 31,87296 Kč | 7 968,24 Kč |
| 750 | 29,49556 Kč | 22 121,67 Kč |
| 1 500 | 28,08839 Kč | 42 132,58 Kč |
| 3 000 | 26,74876 Kč | 80 246,28 Kč |
| Unit Price without VAT: | 47,06000 Kč |
|---|---|
| Unit Price with VAT: | 56,94260 Kč |











