



0039012126 | |
|---|---|
DigiKey Part Number | 23-0039012126-ND |
Manufacturer | |
Manufacturer Product Number | 0039012126 |
Description | CONN PLUG HSG 12POS 4.20MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Ivory 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039012126 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Ivory |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 18,73000 Kč | 187,30 Kč |
| 25 | 17,55440 Kč | 438,86 Kč |
| 50 | 16,71440 Kč | 835,72 Kč |
| 100 | 15,91650 Kč | 1 591,65 Kč |
| 250 | 14,91864 Kč | 3 729,66 Kč |
| 500 | 14,20640 Kč | 7 103,20 Kč |
| 1 000 | 13,52796 Kč | 13 527,96 Kč |
| 2 500 | 12,68103 Kč | 31 702,58 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |























