



0469922410 | |
|---|---|
DigiKey Part Number | WM12773-ND |
Manufacturer | |
Manufacturer Product Number | 0469922410 |
Description | CONN RCPT HSG 24POS 4.20MM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0469922410 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,44000 Kč | 40,44 Kč |
| 10 | 34,37600 Kč | 343,76 Kč |
| 25 | 32,21760 Kč | 805,44 Kč |
| 50 | 30,67940 Kč | 1 533,97 Kč |
| 100 | 29,21280 Kč | 2 921,28 Kč |
| 250 | 27,38272 Kč | 6 845,68 Kč |
| 800 | 25,22461 Kč | 20 179,69 Kč |
| 1 600 | 24,02103 Kč | 38 433,65 Kč |
| 3 200 | 22,87544 Kč | 73 201,41 Kč |
| Unit Price without VAT: | 40,44000 Kč |
|---|---|
| Unit Price with VAT: | 48,93240 Kč |

























