16 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
22552162
22552162

0022552162

DigiKey Part Number
WM9151-ND
Manufacturer
Manufacturer Product Number
0022552162
Description
CONN RCPT HSG 16POS 2.54MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022552162 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Black
Part Status
Active
Features
Polarizing Key
Connector Type
Insulation Material
Polyester, Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 884
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,53000 Kč40,53 Kč
1034,47900 Kč344,79 Kč
2532,30320 Kč807,58 Kč
5030,76200 Kč1 538,10 Kč
10029,29220 Kč2 929,22 Kč
25027,45616 Kč6 864,04 Kč
50026,14544 Kč13 072,72 Kč
1 00024,89754 Kč24 897,54 Kč
2 50023,33944 Kč58 348,60 Kč
Manufacturers Standard Package
Unit Price without VAT:40,53000 Kč
Unit Price with VAT:49,04130 Kč