




0015045161 | |
|---|---|
DigiKey Part Number | WM7187-ND |
Manufacturer | |
Manufacturer Product Number | 0015045161 |
Description | CONN CLIP INTERIM 16POS 2.54MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For C-Grid SL Series |
Datasheet | Datasheet |
EDA/CAD Models | 0015045161 Models |
Category | Accessory Type Shroud |
Manufacturer Molex | Number of Positions 16 |
Series | For Use With/Related Products C-Grid SL Series |
Packaging Bag | Features Latch Lock |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 34,60500 Kč | 346,05 Kč |
| 25 | 32,43760 Kč | 810,94 Kč |
| 50 | 30,88800 Kč | 1 544,40 Kč |
| 100 | 29,41190 Kč | 2 941,19 Kč |
| 250 | 27,57036 Kč | 6 892,59 Kč |
| 900 | 25,18710 Kč | 22 668,39 Kč |
| 1 800 | 23,98532 Kč | 43 173,58 Kč |
| 2 700 | 23,30918 Kč | 62 934,79 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |

















