




0050579008 | |
|---|---|
DigiKey Part Number | WM2806-ND |
Manufacturer | |
Manufacturer Product Number | 0050579008 |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050579008 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polyester, Glass Filled |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,91900 Kč | 109,19 Kč |
| 25 | 10,22200 Kč | 255,55 Kč |
| 50 | 9,73460 Kč | 486,73 Kč |
| 100 | 9,26850 Kč | 926,85 Kč |
| 250 | 8,68728 Kč | 2 171,82 Kč |
| 500 | 8,27238 Kč | 4 136,19 Kč |
| 1 000 | 7,87719 Kč | 7 877,19 Kč |
| 2 500 | 7,38399 Kč | 18 459,97 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |
































