




0022552163 | |
|---|---|
DigiKey Part Number | WM13459-ND |
Manufacturer | |
Manufacturer Product Number | 0022552163 |
Description | CONN RCPT HSG 16POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022552163 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 25,86100 Kč | 258,61 Kč |
| 25 | 24,25080 Kč | 606,27 Kč |
| 50 | 23,08700 Kč | 1 154,35 Kč |
| 100 | 21,98380 Kč | 2 198,38 Kč |
| 250 | 20,60608 Kč | 5 151,52 Kč |
| 500 | 19,62168 Kč | 9 810,84 Kč |
| 1 000 | 18,68507 Kč | 18 685,07 Kč |
| 2 500 | 17,51553 Kč | 43 788,82 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |























