



0010897160 | |
|---|---|
DigiKey Part Number | WM19409-ND |
Manufacturer | |
Manufacturer Product Number | 0010897160 |
Description | CONN HEADER VERT 16POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010897160 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.107" (2.71mm) |
Packaging Bulk | Overall Contact Length 0.437" (11.10mm) |
Part Status Active | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-146256-8 | TE Connectivity AMP Connectors | 3 437 | A122862-ND | 92,39000 Kč | Direct |
| 5-146257-8 | TE Connectivity AMP Connectors | 1 642 | A121470-ND | 83,63000 Kč | Direct |
| 2316-6121-TG | 3M | 3 727 | 3M11926-ND | 28,99000 Kč | Similar |
| 5-146254-8 | TE Connectivity AMP Connectors | 1 636 | A121465-ND | 59,44000 Kč | Similar |
| 67996-216HLF | Amphenol CS (FCI) | 2 083 | 609-3389-ND | 35,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,23000 Kč | 64,23 Kč |
| 10 | 54,60000 Kč | 546,00 Kč |
| 100 | 46,39310 Kč | 4 639,31 Kč |
| 500 | 41,41152 Kč | 20 705,76 Kč |
| 1 250 | 38,81976 Kč | 48 524,70 Kč |
| 5 000 | 35,20609 Kč | 176 030,45 Kč |
| Unit Price without VAT: | 64,23000 Kč |
|---|---|
| Unit Price with VAT: | 77,71830 Kč |


