Connector Header Through Hole 16 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 16 position 0.100" (2.54mm)
2316-6121-TG
2316-6121-TG

2316-6121-TG

DigiKey Part Number
3M11926-ND
Manufacturer
Manufacturer Product Number
2316-6121-TG
Description
CONN HEADER VERT 16POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
2316-6121-TG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.120" (3.05mm)
Series
Overall Contact Length
0.450" (11.43mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Tin-Lead
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Thermoplastic, Glass Filled
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (56)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
929665-01-08-I3M03M156307-16-ND78,21000 KčSimilar
0010897161Molex548WM50022-16-ND26,70000 KčSimilar
0010897162Molex0WM50012-16-ND52,97000 KčSimilar
0879141616Molex00879141616-ND13,22795 KčSimilar
450-10-216-00-001101Preci-Dip0450-10-216-00-001101-ND72,34200 KčSimilar
In-Stock: 3 727
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,99000 Kč28,99 Kč
1024,63000 Kč246,30 Kč
10020,93680 Kč2 093,68 Kč
50018,68820 Kč9 344,10 Kč
1 00017,79621 Kč17 796,21 Kč
Manufacturers Standard Package
Unit Price without VAT:28,99000 Kč
Unit Price with VAT:35,07790 Kč