Similar
Similar
Similar
Similar
Similar

0879141616 | |
|---|---|
DigiKey Part Number | 0879141616-ND |
Manufacturer | |
Manufacturer Product Number | 0879141616 |
Description | CONN HEADER VERT 16POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0879141616 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Tray | Overall Contact Length 0.430" (10.92mm) |
Part Status Active | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 67996-516H | Amphenol CS (FCI) | 0 | 67996-516H-ND | 12,01555 Kč | Similar |
| 67997-116H | Amphenol CS (FCI) | 0 | 67997-116H-ND | 13,71380 Kč | Similar |
| 67997-216H | Amphenol CS (FCI) | 0 | 67997-216H-ND | 11,59535 Kč | Similar |
| 69157-216HLF | Amphenol CS (FCI) | 0 | 69157-216HLF-ND | 17,53612 Kč | Similar |
| 75844-156-16LF | Amphenol CS (FCI) | 0 | 75844-156-16LF-ND | 40,47134 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 050 | 13,22795 Kč | 13 889,35 Kč |
| Unit Price without VAT: | 13,22795 Kč |
|---|---|
| Unit Price with VAT: | 16,00582 Kč |






