Similar

0702471654 | |
|---|---|
DigiKey Part Number | 0702471654-ND |
Manufacturer | |
Manufacturer Product Number | 0702471654 |
Description | CONN HEADER R/A 16POS 2.54MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0702471654 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Tray | Insulation Height 0.350" (8.89mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 5.00µin (0.127µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 75867-303LF | Amphenol CS (FCI) | 0 | 75867-303LF-ND | 15,37786 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 040 | 36,03291 Kč | 253 671,69 Kč |
| Unit Price without VAT: | 36,03291 Kč |
|---|---|
| Unit Price with VAT: | 43,59982 Kč |


