
DMH-05-S | |
|---|---|
DigiKey Part Number | 2057-DMH-05-S-ND |
Manufacturer | |
Manufacturer Product Number | DMH-05-S |
Description | CONN RCPT HSG 5POS 4.20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 7,48700 Kč | 74,87 Kč |
| 25 | 7,02400 Kč | 175,60 Kč |
| 50 | 6,68620 Kč | 334,31 Kč |
| 100 | 6,36720 Kč | 636,72 Kč |
| 250 | 5,96716 Kč | 1 491,79 Kč |
| 500 | 5,68188 Kč | 2 840,94 Kč |
| 1 000 | 5,41013 Kč | 5 410,13 Kč |
| 3 000 | 5,00643 Kč | 15 019,29 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |

