16 Position Cable Assembly Rectangular Socket to Cable 0.250' (76.20mm, 3.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D89116-0101HK-3365/16-S-3

DigiKey Part Number
3M15390-MC16G-X-3-ND
Manufacturer
Manufacturer Product Number
D89116-0101HK-3365/16-S-3
Description
SINGLE ENDED CABLE ASSEMBLY 16 P
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Cable 0.250' (76.20mm, 3.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.250' (76.20mm, 3.00")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
185,25000 Kč85,25 Kč
1072,44300 Kč724,43 Kč
2567,89080 Kč1 697,27 Kč
5064,64860 Kč3 232,43 Kč
10061,56190 Kč6 156,19 Kč
25057,70672 Kč14 426,68 Kč
50054,95260 Kč27 476,30 Kč
1 00052,33101 Kč52 331,01 Kč
2 50051,44510 Kč128 612,75 Kč
Manufacturers Standard Package
Unit Price without VAT:85,25000 Kč
Unit Price with VAT:103,15250 Kč