
4616-6301 | |
|---|---|
DigiKey Part Number | 4616-6301-ND |
Manufacturer | |
Manufacturer Product Number | 4616-6301 |
Description | CONN PLUG 16P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
EDA/CAD Models | 4616-6301 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Fastening Type Latch Lock/Eject Hooks, Long |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG, Stranded or Solid |
Connector Type Plug | Features Feed Through |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 16 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4616-6001 | 3M | 239 | MPK16K-ND | 173,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,76000 Kč | 192,76 Kč |
| 10 | 163,84700 Kč | 1 638,47 Kč |
| 25 | 153,57920 Kč | 3 839,48 Kč |
| 50 | 146,24680 Kč | 7 312,34 Kč |
| 100 | 139,26500 Kč | 13 926,50 Kč |
| 400 | 126,29405 Kč | 50 517,62 Kč |
| 800 | 120,27156 Kč | 96 217,25 Kč |
| 1 200 | 116,88362 Kč | 140 260,34 Kč |
| Unit Price without VAT: | 192,76000 Kč |
|---|---|
| Unit Price with VAT: | 233,23960 Kč |
















