
3452-7616 | |
|---|---|
DigiKey Part Number | 3M157312-ND |
Manufacturer | |
Manufacturer Product Number | 3452-7616 |
Description | CONN RCPT 16P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3452-7616 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Closed End, Polarizing Key, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 16 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1658621-3 | TE Connectivity AMP Connectors | 9 150 | AKC16H-ND | 48,30000 Kč | Similar |
| 1658624-3 | TE Connectivity AMP Connectors | 0 | A114922-ND | 140,76261 Kč | Similar |
| 2-1393531-9 | TE Connectivity AMP Connectors | 0 | A104872-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,09000 Kč | 107,09 Kč |
| 10 | 90,92100 Kč | 909,21 Kč |
| 25 | 85,21840 Kč | 2 130,46 Kč |
| 50 | 81,14460 Kč | 4 057,23 Kč |
| 100 | 77,27050 Kč | 7 727,05 Kč |
| 300 | 71,50730 Kč | 21 452,19 Kč |
| 600 | 68,09547 Kč | 40 857,28 Kč |
| 1 200 | 64,84830 Kč | 77 817,96 Kč |
| 2 700 | 61,24588 Kč | 165 363,88 Kč |
| Unit Price without VAT: | 107,09000 Kč |
|---|---|
| Unit Price with VAT: | 129,57890 Kč |



















