
SFH213-PPPC-D08-ID-BK-M181 | |
|---|---|
DigiKey Part Number | S9320-ND |
Manufacturer | |
Manufacturer Product Number | SFH213-PPPC-D08-ID-BK-M181 |
Description | CONN HEADER 16POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Header Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Female Socket | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 13,92200 Kč | 139,22 Kč |
| 25 | 13,05240 Kč | 326,31 Kč |
| 50 | 12,42660 Kč | 621,33 Kč |
| 100 | 11,83450 Kč | 1 183,45 Kč |
| 250 | 11,09200 Kč | 2 773,00 Kč |
| 500 | 10,56158 Kč | 5 280,79 Kč |
| 1 000 | 10,05741 Kč | 10 057,41 Kč |
| 3 000 | 9,30715 Kč | 27 921,45 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |




