
HF365/16SF | |
|---|---|
DigiKey Part Number | 19-HF365/16SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | HF365/16SF |
Description | CBL RIBN 16COND 0.05 GRY FEET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 16 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Ribbon Thickness 0.035" (0.89mm) |
Mfr | Ribbon Width 0.200" (5.08mm) |
Series | Jacket (Insulation) Material Polyolefin (PO) |
Packaging Digi-Spool®, Continuous Spool | Voltage 300 V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Cable Type Flat Cable | Ratings UL Style 21682 |
Number of Conductors 16 | Features Splice Free, Zippable |
Pitch | Conductor Material Copper, Tinned |
Length Enter Number of Feet in Order Quantity | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Blue |
Conductor Strand 7 Strands / 36 AWG | Spool Size 100.0' (30.48m) |
Shielding Unshielded | Base Product Number |
Jacket Color |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 5 | 41,99600 Kč | 209,98 Kč |
| 10 | 38,09000 Kč | 380,90 Kč |
| 25 | 33,44560 Kč | 836,14 Kč |
| 50 | 30,30860 Kč | 1 515,43 Kč |
| 100 | 27,46750 Kč | 2 746,75 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |






