
HF365/16SF | |
|---|---|
DigiKey Part Number | MD16R-100-ND |
Manufacturer | |
Manufacturer Product Number | HF365/16SF |
Description | CBL RIBN 16COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 16 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 0.800" (20.32mm) |
Packaging Spool | Jacket (Insulation) Material Polyolefin (PO) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -40°C ~ 105°C |
Number of Conductors 16 | Ratings UL Style 21682 |
Pitch | Features Splice Free, Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Blue |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 803,37000 Kč | 3 803,37 Kč |
| 2 | 3 446,82000 Kč | 6 893,64 Kč |
| 3 | 3 253,78000 Kč | 9 761,34 Kč |
| 5 | 3 025,85400 Kč | 15 129,27 Kč |
| 7 | 2 884,73571 Kč | 20 193,15 Kč |
| 10 | 2 742,61200 Kč | 27 426,12 Kč |
| Unit Price without VAT: | 3 803,37000 Kč |
|---|---|
| Unit Price with VAT: | 4 602,07770 Kč |


