


H3DKH-1618G | |
|---|---|
DigiKey Part Number | H3DKH-1618G-ND |
Manufacturer | |
Manufacturer Product Number | H3DKH-1618G |
Description | IDC CBL - HHKR16H/AE16G/HHPK16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,51000 Kč | 86,51 Kč |
| 10 | 78,57500 Kč | 785,75 Kč |
| 25 | 74,41680 Kč | 1 860,42 Kč |
| 50 | 72,68240 Kč | 3 634,12 Kč |
| 100 | 69,22200 Kč | 6 922,20 Kč |
| 250 | 60,56916 Kč | 15 142,29 Kč |
| 500 | 58,83850 Kč | 29 419,25 Kč |
| 1 000 | 50,18585 Kč | 50 185,85 Kč |
| 2 500 | 46,72483 Kč | 116 812,07 Kč |
| Unit Price without VAT: | 86,51000 Kč |
|---|---|
| Unit Price with VAT: | 104,67710 Kč |




