


H3CKH-1618G | |
|---|---|
DigiKey Part Number | H3CKH-1618G-ND |
Manufacturer | |
Manufacturer Product Number | H3CKH-1618G |
Description | IDC CBL - HHKC16H/AE16G/HHPK16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,25000 Kč | 85,25 Kč |
| 10 | 77,35700 Kč | 773,57 Kč |
| 25 | 73,27480 Kč | 1 831,87 Kč |
| 50 | 71,56960 Kč | 3 578,48 Kč |
| 100 | 68,16160 Kč | 6 816,16 Kč |
| 250 | 59,64104 Kč | 14 910,26 Kč |
| 500 | 57,93726 Kč | 28 968,63 Kč |
| 1 000 | 49,41711 Kč | 49 417,11 Kč |
| 2 500 | 46,00905 Kč | 115 022,62 Kč |
| Unit Price without VAT: | 85,25000 Kč |
|---|---|
| Unit Price with VAT: | 103,15250 Kč |




