


H3CKH-1636G | |
|---|---|
DigiKey Part Number | H3CKH-1636G-ND |
Manufacturer | |
Manufacturer Product Number | H3CKH-1636G |
Description | IDC CBL - HHKC16H/AE16G/HHPK16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,26000 Kč | 102,26 Kč |
| 10 | 92,87400 Kč | 928,74 Kč |
| 25 | 87,95640 Kč | 2 198,91 Kč |
| 50 | 85,91120 Kč | 4 295,56 Kč |
| 100 | 81,81870 Kč | 8 181,87 Kč |
| 250 | 71,59060 Kč | 17 897,65 Kč |
| 500 | 69,54538 Kč | 34 772,69 Kč |
| 1 000 | 59,31830 Kč | 59 318,30 Kč |
| 2 500 | 55,22734 Kč | 138 068,35 Kč |
| Unit Price without VAT: | 102,26000 Kč |
|---|---|
| Unit Price with VAT: | 123,73460 Kč |




