


H3CKH-1636M | |
|---|---|
DigiKey Part Number | H3CKH-1636M-ND |
Manufacturer | |
Manufacturer Product Number | H3CKH-1636M |
Description | IDC CBL - HHKC16H/AE16M/HHPK16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,57000 Kč | 125,57 Kč |
| 10 | 114,01900 Kč | 1 140,19 Kč |
| 25 | 107,99680 Kč | 2 699,92 Kč |
| 50 | 105,48560 Kč | 5 274,28 Kč |
| 100 | 100,46490 Kč | 10 046,49 Kč |
| 250 | 87,90604 Kč | 21 976,51 Kč |
| 500 | 85,39466 Kč | 42 697,33 Kč |
| 1 000 | 72,83660 Kč | 72 836,60 Kč |
| 2 500 | 67,81338 Kč | 169 533,45 Kč |
| Unit Price without VAT: | 125,57000 Kč |
|---|---|
| Unit Price with VAT: | 151,93970 Kč |




