16 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown

H3CKH-1606G

DigiKey Part Number
H3CKH-1606G-ND
Manufacturer
Manufacturer Product Number
H3CKH-1606G
Description
IDC CBL - HHKC16H/AE16G/HHPK16H
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
173,91000 Kč73,91 Kč
1067,02600 Kč670,26 Kč
2563,48960 Kč1 587,24 Kč
5062,01120 Kč3 100,56 Kč
10059,05690 Kč5 905,69 Kč
25051,67524 Kč12 918,81 Kč
50050,19866 Kč25 099,33 Kč
1 00042,81639 Kč42 816,39 Kč
2 50039,86344 Kč99 658,60 Kč
Manufacturers Standard Package
Unit Price without VAT:73,91000 Kč
Unit Price with VAT:89,43110 Kč
Alternate Color
IDC CBL - HHKC16H/AE16M/HHPK16H
In-Stock: 0
Unit Price: 77,69000 Kč
Alternate Length
IDC CBL - HHKC16H/AE16G/HHPK16H
In-Stock: 0
Unit Price: 85,25000 Kč
IDC CBL - HHKC16H/AE16G/HHPK16H
In-Stock: 0
Unit Price: 102,26000 Kč