


H1DXH-1636G | |
|---|---|
DigiKey Part Number | H1DXH-1636G-ND |
Manufacturer | |
Manufacturer Product Number | H1DXH-1636G |
Description | IDC CBL - HHKR16H/AE16G/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 42,50000 Kč | 425,00 Kč |
| 25 | 40,70240 Kč | 1 017,56 Kč |
| 50 | 39,79540 Kč | 1 989,77 Kč |
| 100 | 37,98750 Kč | 3 798,75 Kč |
| 250 | 34,36952 Kč | 8 592,38 Kč |
| 500 | 31,65616 Kč | 15 828,08 Kč |
| 1 000 | 27,13404 Kč | 27 134,04 Kč |
| 2 500 | 25,32510 Kč | 63 312,75 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |


