
H3DDH-1636G | |
|---|---|
DigiKey Part Number | H3DDH-1636G-ND |
Manufacturer | |
Manufacturer Product Number | H3DDH-1636G |
Description | IDC CBL - HHKR16H/AE16G/HHKR16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 Kč | 56,27 Kč |
| 10 | 51,13000 Kč | 511,30 Kč |
| 25 | 48,42120 Kč | 1 210,53 Kč |
| 50 | 47,29580 Kč | 2 364,79 Kč |
| 100 | 45,04280 Kč | 4 504,28 Kč |
| 250 | 39,41324 Kč | 9 853,31 Kč |
| 500 | 38,28692 Kč | 19 143,46 Kč |
| 1 000 | 32,65672 Kč | 32 656,72 Kč |
| 2 500 | 30,40443 Kč | 76 011,07 Kč |
| Unit Price without VAT: | 56,27000 Kč |
|---|---|
| Unit Price with VAT: | 68,08670 Kč |




