
H3DDH-1606G | |
|---|---|
DigiKey Part Number | H3DDH-1606G-ND |
Manufacturer | |
Manufacturer Product Number | H3DDH-1606G |
Description | IDC CBL - HHKR16H/AE16G/HHKR16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 26,18500 Kč | 261,85 Kč |
| 25 | 25,07160 Kč | 626,79 Kč |
| 50 | 24,50880 Kč | 1 225,44 Kč |
| 100 | 23,39600 Kč | 2 339,60 Kč |
| 250 | 21,16852 Kč | 5 292,13 Kč |
| 500 | 19,49706 Kč | 9 748,53 Kč |
| 1 000 | 16,71168 Kč | 16 711,68 Kč |
| 2 500 | 15,59765 Kč | 38 994,12 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |




