
H3DDH-1618M | |
|---|---|
DigiKey Part Number | H3DDH-1618M-ND |
Manufacturer | |
Manufacturer Product Number | H3DDH-1618M |
Description | IDC CBL - HHKR16H/AE16M/HHKR16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 40,10600 Kč | 401,06 Kč |
| 25 | 36,98160 Kč | 924,54 Kč |
| 50 | 34,77260 Kč | 1 738,63 Kč |
| 100 | 32,69600 Kč | 3 269,60 Kč |
| 250 | 30,14472 Kč | 7 536,18 Kč |
| 500 | 28,34772 Kč | 14 173,86 Kč |
| 1 000 | 26,65927 Kč | 26 659,27 Kč |
| 2 500 | 25,19180 Kč | 62 979,50 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |




