
AWG28-16/F/300 | |
|---|---|
DigiKey Part Number | AE16M-300-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-16/F/300 |
Description | CBL RIBN 16COND 0.05 MULTI 300' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 16 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 0.800" (20.32mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature 105°C |
Number of Conductors 16 | Ratings UL Style 2651 |
Pitch | Conductor Material Copper, Tinned |
Length 300.0' (91.44m) | Insulation Resistance 100MOhms |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 508,46000 Kč | 7 508,46 Kč |
| 2 | 6 803,87500 Kč | 13 607,75 Kč |
| 3 | 6 422,79667 Kč | 19 268,39 Kč |
| 5 | 5 973,55400 Kč | 29 867,77 Kč |
| 7 | 5 695,64714 Kč | 39 869,53 Kč |
| 10 | 5 415,97200 Kč | 54 159,72 Kč |
| Unit Price without VAT: | 7 508,46000 Kč |
|---|---|
| Unit Price with VAT: | 9 085,23660 Kč |






















