


A3DDH-1606M | |
|---|---|
DigiKey Part Number | A3DDH-1606M-ND |
Manufacturer | |
Manufacturer Product Number | A3DDH-1606M |
Description | IDC CABLE - AKR16H/AE16M/AKR16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,06000 Kč | 178,06 Kč |
| 10 | 147,59500 Kč | 1 475,95 Kč |
| 25 | 136,97400 Kč | 3 424,35 Kč |
| 50 | 129,45260 Kč | 6 472,63 Kč |
| 100 | 122,36160 Kč | 12 236,16 Kč |
| 250 | 113,60252 Kč | 28 400,63 Kč |
| 500 | 107,41694 Kč | 53 708,47 Kč |
| 1 000 | 101,58643 Kč | 101 586,43 Kč |
| Unit Price without VAT: | 178,06000 Kč |
|---|---|
| Unit Price with VAT: | 215,45260 Kč |




