


A3CCB-1618M | |
|---|---|
DigiKey Part Number | A3CCB-1618M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-1618M |
Description | IDC CABLE- AKC16B/AE16M/AKC16B |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,56000 Kč | 174,56 Kč |
| 10 | 144,61200 Kč | 1 446,12 Kč |
| 25 | 134,20080 Kč | 3 355,02 Kč |
| 50 | 126,83480 Kč | 6 341,74 Kč |
| 100 | 119,88780 Kč | 11 988,78 Kč |
| 250 | 111,30496 Kč | 27 826,24 Kč |
| 500 | 105,24352 Kč | 52 621,76 Kč |
| 1 000 | 99,53079 Kč | 99 530,79 Kč |
| Unit Price without VAT: | 174,56000 Kč |
|---|---|
| Unit Price with VAT: | 211,21760 Kč |




